Laptop PSU
MBA50095
Inside
Toshiba
5.5/2.5 coaxial connector
75 W
230 V
110 - 230 V
1 x
19 V
(W x H x D) 60 x 80 x 40 mm
60 mm
80 mm
200 g
Black
Indoors
40 mm
Plastic
0.21 W
Toshiba
yes
yes
no
1 Stück(e)
no
no
yes
300 g
yes
100 V
3.95 A
User & Safety Instructions 3849088 CoreParts MBA50095 Laptop PSU 75 W 19 V
The necessary accessories are required to use the article as described.