• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA50100 Laptop PSU 75 W 19 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA50100 power supply & voltage converter inner 75 W black

  • /
  • 75 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Toshiba

Technical specifications

  • Suitable for Toshiba
Product type

Laptop PSU

Type

MBA50100

Type

Inside

for brands

Toshiba

Output

5.5/2.5 coaxial connector

75 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

19 V

Dim

(W x H x D) 60 x 80 x 40 mm

Width

60 mm

Height

80 mm

Weight

250 g

Factory colour

Black

Used at

Indoors

Depth

40 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Compatible with

Toshiba

UKCA

yes

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

350 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

3.95 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849090 CoreParts MBA50100 Laptop PSU 75 W 19 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.