• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA50146 Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA50146 internal power supply & voltage converter 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Sony

Technical specifications

  • Output voltage 19.5 V
  • Charging type: Indoors
  • Suitable for: Sony A1921409A
Product type

Laptop PSU

Type

MBA50146

Type

Inside

for brands

Sony

Output

6.5/4.4 coaxial connector

65 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Dim

(W x H x D) 187 x 30 x 127 mm

Width

187 mm

Height

30 mm

Weight

200 g

Factory colour

Black

Used at

Indoors

Depth

127 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Compatible with

Sony A1921409A

UKCA

yes

Overload protection

yes

Quantity per pack

1 Stück(e)

Maximum output voltage

19.5 V

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

346 g

Input operation voltage (min)

100 V

AC adapter output current

3.33 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849105 CoreParts MBA50146 Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.