Laptop PSU
MBA50147
Inside
Sony
6.5/4.4 coaxial connector
65 W
230 V
110 - 230 V
1 x
(W x H x D) 60 x 80 x 40 mm
60 mm
80 mm
200 g
Black
Indoors
40 mm
Plastic
0.21 W
Sony 149252611
yes
yes
1 Stück(e)
19.5 V
no
no
yes
300 g
100 V
3.33 A
User & Safety Instructions 3849106 CoreParts MBA50147 Laptop PSU 65 W
The necessary accessories are required to use the article as described.