Laptop PSU
MBA50157
Inside
Asus
4.0/1.35 coaxial connector
65 W
230 V
110 - 230 V
1 x
19 V
(W x H x D) 189 x 30 x 131 mm
189 mm
30 mm
200 g
Black
Indoors
131 mm
Plastic
0.21 W
yes
yes
no
1 Stück(e)
no
no
yes
384 g
yes
100 V
3.42 A
User & Safety Instructions 3849114 CoreParts MBA50157 Laptop PSU 65 W 19 V
The necessary accessories are required to use the article as described.