• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBA50170 Laptop PSU 150 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBA50170 power supply & voltage converter internal 150 W black

  • /
  • 150 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Asus

Technical specifications

  • Output voltage 19.5 V
Product type

Laptop PSU

Type

MBA50170

Type

Inside

for brands

Asus

Output

5.5/2.5 coaxial connector

150 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Dim

(W x H x D) 223 x 30 x 152 mm

Width

223 mm

Height

30 mm

Weight

200 g

Factory colour

Black

Used at

Indoors

Depth

152 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

UKCA

yes

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

626 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

7.7 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849118 CoreParts MBA50170 Laptop PSU 150 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.