• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBC1042 Laptop PSU 90 W 19 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBC1042 Power Supply & Voltage Converter Internal 90 W Black

  • /
  • 90 W Power
  • Used at: Indoors
  • Input voltage range 10 - 15 V
  • Suited for notebooks from Acer

Technical specifications

  • Compatibility: - Acer Aspire: 1200 series, 1300 series, 1350 series 1351, 1352, 1353, 1355, 1356, 1357, 1355XC
Product type

Laptop PSU

Type

MBC1042

Type

Inside

for brands

Acer

Output

5.5/2.5 coaxial connector

90 W

Input voltage

230 V

Input voltage

10 - 15 V

No. of outputs

1 x

Output voltage

19 V

Dim

(W x H x D) 159 x 48 x 103 mm

Width

159 mm

Height

48 mm

Weight

80 g

Factory colour

Black

Used at

Indoors

Depth

103 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

UKCA

yes

Capacity

90 W

Overload protection

yes

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

146 g

AC adapter output current

4.7 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849124 CoreParts MBC1042 Laptop PSU 90 W 19 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.