• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBC1063 Laptop PSU 90 W 19.5 V 62 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBC1063 Power Supply & Voltage Converter Auto 90 W Black

  • / 62 A
  • 90 W Power
  • Used at: Car
  • Input voltage range 12 - 24 V
  • Suited for notebooks from Multimedia Notebook

Technical specifications

Product type

Laptop PSU

Type

MBC1063

Type

Car

for brands

Multimedia Notebook

Output

7.4/5.0 coaxial connector

90 W

Input voltage

12 V

Input voltage

12 - 24 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

62 A

Max. output current

62 A

Dim

(W x H x D) 120 x 40 x 300 mm

Width

120 mm

Height

40 mm

Weight

150 g

Factory colour

Black

Used at

Car

Depth

300 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

UKCA

yes

Overload protection

yes

Quantity per pack

1 Stück(e)

Detachable cable

no

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

250 g

Detachable power connectors

no

AC adapter output current

4.6 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849125 CoreParts MBC1063 Laptop PSU 90 W 19.5 V 62 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.