• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBC1327 Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBC1327 internal power supply & voltage converter 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 10 - 15 V
  • Suited for notebooks from Multimedia Notebook

Technical specifications

  • Output voltage 19.5 V
Product type

Laptop PSU

Type

MBC1327

Type

Inside

for brands

Multimedia Notebook

Output

4.5/3.0 coaxial connector

65 W

Input voltage

230 V

Input voltage

10 - 15 V

No. of outputs

1 x

Dim

(W x H x D) 80 x 120 x 40 mm

Width

80 mm

Height

120 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

40 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

UKCA

yes

Overload protection

yes

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

200 g

AC adapter output current

3.3 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849508 CoreParts MBC1327 Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.