• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBC1338 Laptop PSU 90 W 19 V 4.73 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBC1338 Power supply & voltage converter Auto 90 W black

  • / 4.73 A
  • 90 W Power
  • Used at: Car
  • Input voltage range 12 V
  • Suited for notebooks from HP

Technical specifications

  • Suitable for HP
Product type

Laptop PSU

Type

MBC1338

Type

Car

for brands

HP

Output

5.5/2.5 coaxial connector

90 W

Input voltage

12 V

Input voltage

12 V

No. of outputs

1 x

Output voltage

19 V

Output current (max.) - rounded

4.73 A

Max. output current

4.73 A

Dim

(W x H x D) 160 x 56 x 106 mm

Width

160 mm

Height

56 mm

Weight

150 g

Factory colour

Black

Used at

Car

Depth

106 mm

Compatible with

HP

Package weight

152 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849126 CoreParts MBC1338 Laptop PSU 90 W 19 V 4.73 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.