Laptop PSU
MBXAC-AC0001
Inside
Acer
5.5/2.5 coaxial connector
135 W
230 V
110 - 230 V
1 x
19 V
7.1 A
7.1 A
(W x H x D) 224 x 30 x 153 mm
224 mm
30 mm
250 g
Black
Indoors
153 mm
Plastic
0.21 W
yes
yes
no
1 Stück(e)
no
no
yes
656 g
yes
no
100 V
7.1 A
User & Safety Instructions 3849130 CoreParts MBXAC-AC0001 Laptop PSU 135 W 19 V 7.1 A
The necessary accessories are required to use the article as described.