Laptop PSU
MBXAC-DC0001
Inside
Acer
Acer
3.0/1.0 coaxial connector
65 W
230 V
10 - 15 V
1 x
19 V
(W x H x D) 161 x 47 x 107 mm
161 mm
47 mm
300 g
Black
Indoors
107 mm
Plastic
0.21 W
yes
1 Stück(e)
no
no
yes
142 g
3.4 A
User & Safety Instructions 3851502 CoreParts MBXAC-DC0001 Laptop PSU 65 W 19 V
The necessary accessories are required to use the article as described.