• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXAP-AC0008 Laptop PSU 12 W 5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXAP-AC0008 power supply & voltage converter inner 12 W white

  • /
  • 12 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Apple

Technical specifications

  • Charging type: Indoors
Product type

Laptop PSU

Type

MBXAP-AC0008

Type

Inside

for brands

Apple

Output

Apple Lightning

12 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

5 V

Dim

(W x H x D) 60 x 80 x 40 mm

Width

60 mm

Height

80 mm

Weight

90 g

Factory colour

White

Used at

Indoors

Depth

40 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

UKCA

yes

Micro-USB 3.2 Gen 1 (3.1 Gen 1) ports quantity

1

Overload protection

yes

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

100 g

Plug and Play

yes

Input operation voltage (min)

100 V

AC adapter output current

2.4 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849135 CoreParts MBXAP-AC0008 Laptop PSU 12 W 5 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.