Laptop PSU
MBXAS-AC0003
Inside
Asus
4.5/3.0 coaxial connector
120 W
230 V
110 - 230 V
1 x
19 V
(W x H x D) 223 x 30 x 159 mm
223 mm
30 mm
250 g
Black
Indoors
159 mm
Plastic
0.21 W
yes
no
1 Stück(e)
no
no
yes
634 g
yes
100 V
6.32 A
User & Safety Instructions 3849137 CoreParts MBXAS-AC0003 Laptop PSU 120 W 19 V
The necessary accessories are required to use the article as described.