Laptop PSU
MBXAS-GAM003
Inside
Asus
5.5/2.5 coaxial connector
150 W
230 V
110 - 230 V
1 x
19.5 V
7.69 A
7.69 A
(W x H x D) 223 x 30 x 154 mm
223 mm
30 mm
200 g
Black
Indoors
154 mm
Plastic
0.21 W
G50, G53, G55, G60
yes
yes
no
1 Stück(e)
no
no
yes
736 g
yes
no
100 V
7.69 A
User & Safety Instructions 3849144 CoreParts MBXAS-GAM003 Laptop PSU 150 W 19.5 V 7.69 A
The necessary accessories are required to use the article as described.