Laptop PSU
MBXDE-AC0003
Inside
Dell
Dell connector (2-pin)
65 W
230 V
110 - 230 V
1 x
19.5 V
(W x H x D) 190 x 30 x 129 mm
190 mm
30 mm
300 g
Black
Indoors
129 mm
Plastic
0.21 W
yes
yes
no
1 Stück(e)
no
no
yes
374 g
yes
100 V
3.34 A
User & Safety Instructions 3849150 CoreParts MBXDE-AC0003 Laptop PSU 65 W 19.5 V
The necessary accessories are required to use the article as described.