• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXDE-AC0004 Laptop PSU 90 W 19.5 V 4.61 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXDE-AC0004 internal power supply & voltage converter 90 W black

  • / 4.61 A
  • 90 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • COMPATIBILITY: 24 5488 SUNFLOWER KBL BTX, 3059 JASMINE 20 SKL BTX, 3064 JASMINE 20 MLK KBL BTX, 3263 MIMOSA SKL BTX
Product type

Laptop PSU

Type

MBXDE-AC0004

Type

Inside

for brands

Dell

Output

Dell connector (2-pin)

90 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

4.61 A

Max. output current

4.61 A

Dim

(W x H x D) 80 x 60 x 120 mm

Width

80 mm

Height

60 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

120 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849151 CoreParts MBXDE-AC0004 Laptop PSU 90 W 19.5 V 4.61 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.