• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXDE-AC0005 Laptop PSU 65 W 19.5 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXDE-AC0005 internal power supply & voltage converter 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for Latitude 3190 2-IN-1
Product type

Laptop PSU

Type

MBXDE-AC0005

Type

Inside

for brands

Dell

Output

Dell connector (2-pin)

65 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Dim

(W x H x D) 100 x 40 x 160 mm

Width

100 mm

Height

40 mm

Weight

150 g

Factory colour

Black

Used at

Indoors

Depth

160 mm

Compatible with

Latitude 3190 2-IN-1

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849152 CoreParts MBXDE-AC0005 Laptop PSU 65 W 19.5 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.