• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXDE-AC0011 Laptop PSU 45 W 19.5 V 2.31 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXDE-AC0011 internal power supply & voltage converter 45 W black

  • / 2.31 A
  • 45 W Power
  • Used at: Indoors
  • Suited for notebooks from Dell

Technical specifications

  • COMPATIBILITY: INSPIRON 3476 TURIS 14 KBL R BTX, 3480 N3 LOKI 14 WHL CNL BTX, 3573 TURIS 15 GLK BTX, 15 TURIS 15 KBL R BTX, 3581 N3 LOKI 3576 KBL 2SP BTX, 3582 N3 LOKI 5570 GLK BTX, 3585 N3 LOKI 15 AMD BTX, 15 LOKI 15 Intel BTX, 5770 LOKI 17 Intel BTX
Product type

Laptop PSU

Type

MBXDE-AC0011

Type

Inside

for brands

Dell

Output

4.5/3.0 coaxial connector

45 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

2.31 A

Max. output current

2.31 A

Dim

(W x H x D) 80 x 40 x 160 mm

Width

80 mm

Height

40 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

160 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849158 CoreParts MBXDE-AC0011 Laptop PSU 45 W 19.5 V 2.31 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.