• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXDE-AC0022 Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXDE-AC0022 Not categorized

  • /
  • 65 W Power
  • Suited for notebooks from Dell

Technical specifications

Product type

Laptop PSU

Type

MBXDE-AC0022

for brands

Dell

Output

4.5/3.0 coaxial connector

65 W

Input voltage

230 V

No. of outputs

1 x

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3848894 CoreParts MBXDE-AC0022 Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.