• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXDE-GAM002 Laptop PSU 135 W 19.5 V 6.92 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXDE-GAM002 Power Supply & Voltage Converter Internal 135 W Black

  • / 6.92 A
  • 135 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Dell

Technical specifications

  • Suitable for: Inspiron 300m-M5110, Latitude E6400, Precision M60-M6300, Vostro 500
Product type

Laptop PSU

Type

MBXDE-GAM002

Type

Inside

for brands

Dell

Output

7.4/5.0 coaxial connector

135 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

6.92 A

Max. output current

6.92 A

Dim

(W x H x D) 223 x 30 x 155 mm

Width

223 mm

Height

30 mm

Weight

200 g

Factory colour

Black

Used at

Indoors

Depth

155 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Compatible with

Inspiron 300m-M5110, Latitude E6400, Precision M60-M6300, Vostro 500

UKCA

yes

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

642 g

Detachable power connectors

yes

Built-in display

no

Input operation voltage (min)

100 V

AC adapter output current

6.92 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849162 CoreParts MBXDE-GAM002 Laptop PSU 135 W 19.5 V 6.92 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.