Laptop PSU
MBXDE-GAM005
Inside
Dell
7.4/5.0 coaxial connector
180 W
230 V
110 - 230 V
1 x
19.5 V
9.23 A
9.23 A
(W x H x D) 224 x 30 x 152 mm
224 mm
30 mm
200 g
Black
Indoors
152 mm
Plastic
0.21 W
Alienware M14x, Precision M4600, Dell XPS 17, Inspiron One 23xx
yes
no
1 Stück(e)
no
no
yes
752 g
yes
no
100 V
9.23 A
User & Safety Instructions 3849163 CoreParts MBXDE-GAM005 Laptop PSU 180 W 19.5 V 9.23 A
The necessary accessories are required to use the article as described.