• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXDE-GAM006 Laptop PSU 240 W 19.5 V 12.3 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXDE-GAM006 mains adapter & voltage converter inner 240 W black

  • / 12.3 A
  • 240 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Dell

Technical specifications

  • Alienware M17x, Latitude 12, Precision M6500, Vostro 1440, XPS 14 XPS 15
Product type

Laptop PSU

Type

MBXDE-GAM006

Type

Inside

for brands

Dell

Output

7.4/5.0 coaxial connector

240 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

12.3 A

Max. output current

12.3 A

Dim

(W x H x D) 273 x 30 x 170 mm

Width

273 mm

Height

30 mm

Weight

200 g

Factory colour

Black

Used at

Indoors

Depth

170 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

1.03 kg

Detachable power connectors

yes

Built-in display

no

Input operation voltage (min)

100 V

AC adapter output current

12.3 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849164 CoreParts MBXDE-GAM006 Laptop PSU 240 W 19.5 V 12.3 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.