• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXGP-AC0003 Laptop PSU 24 W 12 V 2 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXGP-AC0003 power supply & voltage converter inner 24 W black

  • / 2 A
  • 24 W Power
  • Used at: Indoors
  • Suited for notebooks from Multimedia Notebook

Technical specifications

Product type

Laptop PSU

Type

MBXGP-AC0003

Type

Inside

for brands

Multimedia Notebook

Output

5.5/2.5 coaxial connector

24 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

12 V

Output current (max.) - rounded

2 A

Max. output current

2 A

Dim

(W x H x D) 60 x 80 x 40 mm

Width

60 mm

Height

80 mm

Weight

150 g

Factory colour

Black

Used at

Indoors

Depth

40 mm

Quantity per pack

1 Stück(e)

Package weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849168 CoreParts MBXGP-AC0003 Laptop PSU 24 W 12 V 2 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.