• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXHP-AC0069 Laptop PSU 180 W 19 V 9.5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXHP-AC0069 power supply & voltage converter inner 180 W black

  • / 9.5 A
  • 180 W Power
  • Used at: Indoors
  • Suited for notebooks from HP

Technical specifications

Product type

Laptop PSU

Type

MBXHP-AC0069

Type

Inside

for brands

HP

Compatible with

HP

Output

7.4/5.0 coaxial connector

180 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19 V

Output current (max.) - rounded

9.5 A

Max. output current

9.5 A

Dim

(W x H x D) 60 x 80 x 40 mm

Width

60 mm

Height

80 mm

Weight

280 g

Factory colour

Black

Used at

Indoors

Depth

40 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

300 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849194 CoreParts MBXHP-AC0069 Laptop PSU 180 W 19 V 9.5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.