• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXHP-GAM002 Laptop PSU 150 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXHP-GAM002 Power Supply & Voltage Converter Internal 150 W Black

  • /
  • 150 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from HP

Technical specifications

  • Output voltage 19.5 V
  • Suitable for: Pavilion 17, Omen 15, Smart Zbook 15 G3
Product type

Laptop PSU

Type

MBXHP-GAM002

Type

Inside

for brands

HP

Compatible with

HP

Output

4.5/3.0 coaxial connector

150 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Dim

(W x H x D) 222 x 30 x 153 mm

Width

222 mm

Height

30 mm

Weight

200 g

Factory colour

Black

Used at

Indoors

Depth

153 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Compatible with

Pavilion 17, Omen 15, Smart Zbook 15 G3

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

584 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

7.7 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849198 CoreParts MBXHP-GAM002 Laptop PSU 150 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.