• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXLE-AC0005 Laptop PSU 40 W 20 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXLE-AC0005 Power Supply & Voltage Converter Internal 40 W Black

  • /
  • 40 W Power
  • Used at: Indoors
  • Input voltage range 20 V
  • Suited for notebooks from Lenovo

Technical specifications

Product type

Laptop PSU

Type

MBXLE-AC0005

Type

Inside

for brands

Lenovo

Output

USB-C® plug

40 W

Input voltage

230 V

Input voltage

20 V

No. of outputs

1 x

Output voltage

20 V

Dim

(W x H x D) 50 x 50 x 30 mm

Width

50 mm

Height

50 mm

Weight

200 g

Factory colour

Black

Used at

Indoors

Depth

30 mm

No. of USB ports

1 x

Material (details)

Plastic

Power consumption (standby)

0.1 W

UKCA

yes

Overload protection

yes

Quantity per pack

1 Stück(e)

Detachable cable

no

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

272 g

Input operation voltage (min)

100 V

AC adapter output current

2 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849206 CoreParts MBXLE-AC0005 Laptop PSU 40 W 20 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.