• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXLE-AC0015 Laptop PSU 45 W 20 V 2.25 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXLE-AC0015 internal power supply & voltage converter 45 W black

  • / 2.25 A
  • 45 W Power
  • Used at: Indoors
  • Suited for notebooks from IBM, Lenovo

Technical specifications

  • Compatibility: IPad 100-14IBR 100-15IBY B50-10 B50-50 Lenovo/IBM Ultrabook Yoga 710 (14-inch)
Product type

Laptop PSU

Type

MBXLE-AC0015

Type

Inside

for brands

IBM

Lenovo

Compatible with

IBM/Lenovo

Output

4.0/1.7 coaxial connector

45 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

2.25 A

Max. output current

2.25 A

Dim

(W x H x D) 100 x 40 x 160 mm

Width

100 mm

Height

40 mm

Weight

150 g

Factory colour

Black

Used at

Indoors

Depth

160 mm

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Package weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849211 CoreParts MBXLE-AC0015 Laptop PSU 45 W 20 V 2.25 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.