• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXLE-AC0020 Laptop PSU 65 W 20 V 3.25 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXLE-AC0020 power supply & voltage converter inner 65 W black

  • / 3.25 A
  • 65 W Power
  • Used at: Indoors
  • Suited for notebooks from IBM, Lenovo

Technical specifications

  • Compatibility: ThinkPad L L470 (20J4, 20J5) Lenovo/IBM ThinkPad T T460 (20FM, 20FN) T460s (20F9, 20FA) Lenovo/IBM ThinkPad X X1 Carbon (2rd gen, 20A7, 20A8) X1 Carbon (3rd gen., 20BS, 20BT) X1 Carbon (4th gen., 20FB, 20FC)
Product type

Laptop PSU

Type

MBXLE-AC0020

Type

Inside

for brands

IBM

Lenovo

Compatible with

IBM/Lenovo

Output

Square Yellow

65 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

20 V

Output current (max.) - rounded

3.25 A

Max. output current

3.25 A

Dim

(W x H x D) 100 x 40 x 160 mm

Width

100 mm

Height

40 mm

Weight

150 g

Factory colour

Black

Used at

Indoors

Depth

160 mm

UKCA

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Package weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849216 CoreParts MBXLE-AC0020 Laptop PSU 65 W 20 V 3.25 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.