• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXLE-AC0021 Laptop PSU 45 W 19.5 V 2.31 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXLE-AC0021 Power Supply & Voltage Converter Inner 45 W Black

  • / 2.31 A
  • 45 W Power
  • Used at: Indoors
  • Suited for notebooks from IBM, Lenovo

Technical specifications

Product type

Laptop PSU

Type

MBXLE-AC0021

Type

Inside

for brands

IBM

Lenovo

Compatible with

IBM/Lenovo

Output

4.5/3.0 coaxial connector

45 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

2.31 A

Max. output current

2.31 A

Dim

(W x H x D) 100 x 40 x 160 mm

Width

100 mm

Height

40 mm

Weight

150 g

Factory colour

Black

Used at

Indoors

Depth

160 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

150 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849217 CoreParts MBXLE-AC0021 Laptop PSU 45 W 19.5 V 2.31 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.