• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXMS-AC0001 Laptop PSU 60 W 15 V 4 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXMS-AC0001 internal power supply & voltage converter 60 W black

  • / 4 A
  • 60 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Microsoft

Technical specifications

  • Suitable for: Surface Pro 4, Pro 3, Book Pro 5 (2017)
Product type

Laptop PSU

Type

MBXMS-AC0001

Type

Inside

for brands

Microsoft

Compatible with

Microsoft

60 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

15 V

Output current (max.) - rounded

4 A

Max. output current

4 A

Dim

(W x H x D) 186 x 30 x 128 mm

Width

186 mm

Height

30 mm

Weight

220 g

Factory colour

Black

Used at

Indoors

Depth

128 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Compatible with

Surface Pro 4, Pro 3, Book Pro 5 (2017)

UKCA

yes

USB connectivity

yes

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

308 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

4 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849225 CoreParts MBXMS-AC0001 Laptop PSU 60 W 15 V 4 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.