• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXMS-AC0002UK Laptop PSU 43 W 12 V 3.58 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXMS-AC0002UK internal power supply & voltage converter 43 W black

  • / 3.58 A
  • 43 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Microsoft

Technical specifications

  • Suitable for:Surface 1, 2, PRO 1, PRO 2
Product type

Laptop PSU

Type

MBXMS-AC0002UK

Type

Inside

for brands

Microsoft

Compatible with

Microsoft

43 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

12 V

Output current (max.) - rounded

3.58 A

Max. output current

3.58 A

Dim

(W x H x D) 60 x 80 x 40 mm

Width

60 mm

Height

80 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

40 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

Compatible with

Surface 1, 2, PRO 1, PRO 2

UKCA

yes

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

200 g

Detachable power connectors

no

Built-in display

no

Input operation voltage (min)

100 V

AC adapter output current

3.58 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849227 CoreParts MBXMS-AC0002UK Laptop PSU 43 W 12 V 3.58 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.