

Laptop PSU
MBXMS-AC0003
Inside
Microsoft
31 W
230 V
110 - 230 V
1 x
12 V
(W x H x D) 60 x 80 x 40 mm
60 mm
80 mm
100 g
Black
Indoors
40 mm
Plastic
0.1 W
Surface Pro 3, Pro 4, Pro 5, Surface Book, Surface Laptop
yes
no
1 Stück(e)
no
no
yes
150 g
no
100 V
2.58 A
User & Safety Instructions 3849228 CoreParts MBXMS-AC0003 Laptop PSU 31 W 12 V
The necessary accessories are required to use the article as described.