• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXMS-DC0002 Laptop PSU 30 W 12 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXMS-DC0002 internal power supply & voltage converter 30 W black

  • /
  • 30 W Power
  • Used at: Indoors
  • Input voltage range 10 - 15 V
  • Suited for notebooks from Microsoft

Technical specifications

  • Suitable for: Surface Pro 3, Pro 4, Pro 5, Surface Book
Product type

Laptop PSU

Type

MBXMS-DC0002

Type

Inside

for brands

Microsoft

Compatible with

Microsoft

30 W

Input voltage

230 V

Input voltage

10 - 15 V

No. of outputs

1 x

Output voltage

12 V

Dim

(W x H x D) 80 x 120 x 40 mm

Width

80 mm

Height

120 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Cable length

1.15 m

Cable length

1.15 m

Depth

40 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

Compatible with

Surface Pro 3, Pro 4, Pro 5, Surface Book

Overload protection

yes

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

200 g

Input operation voltage (min)

100 V

AC adapter output current

2.5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849232 CoreParts MBXMS-DC0002 Laptop PSU 30 W 12 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.