• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXMS-DC0003 Laptop PSU 60 W 15 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXMS-DC0003 power supply & voltage converter internal 60 W black

  • /
  • 60 W Power
  • Used at: Indoors
  • Input voltage range 10 - 15 V
  • Suited for notebooks from Microsoft

Technical specifications

  • Charging type: Auto
  • Suitable for: SURFACE PRO 6
Product type

Laptop PSU

Type

MBXMS-DC0003

Type

Inside

for brands

Microsoft

60 W

Input voltage

230 V

Input voltage

10 - 15 V

No. of outputs

1 x

Output voltage

15 V

Dim

(W x H x D) 150 x 40 x 100 mm

Width

150 mm

Height

40 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

100 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Compatible with

SURFACE PRO 6

Wall mountable

no

Overload protection

yes

Quantity per pack

1 Stück(e)

Maximum output voltage

15 V

Integrated USB cable

no

Batteries included

no

On/off switch

no

Output current

400 mA

Short circuit protection

yes

Package weight

122 g

Built-in display

no

AC adapter output current

4 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849233 CoreParts MBXMS-DC0003 Laptop PSU 60 W 15 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.