• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXPOS-AC0003 Laptop PSU 60 W 12 V 5 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXPOS-AC0003 power supply & voltage converter inner 60 W black

  • / 5 A
  • 60 W Power
  • Used at: Indoors
  • Suited for notebooks from Panasonic

Technical specifications

Product type

Laptop PSU

Type

MBXPOS-AC0003

Type

Inside

for brands

Panasonic

Output

4-pin

60 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

12 V

Output current (max.) - rounded

5 A

Max. output current

5 A

Dim

(W x H x D) 90 x 60 x 150 mm

Width

90 mm

Height

60 mm

Weight

90 g

Factory colour

Black

Used at

Indoors

Depth

150 mm

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

100 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849514 CoreParts MBXPOS-AC0003 Laptop PSU 60 W 12 V 5 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.