• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXSA-AC0005 Laptop PSU 36 W 12 V 3 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXSA-AC0005 internal power supply & voltage converter 36 W black

  • / 3 A
  • 36 W Power
  • Used at: Indoors
  • Suited for notebooks from Samsung

Technical specifications

Product type

Laptop PSU

Type

MBXSA-AC0005

Type

Inside

for brands

Samsung

Compatible with

Samsung

Output

5.5/3.0 coaxial connector

36 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

12 V

Output current (max.) - rounded

3 A

Max. output current

3 A

Dim

(W x H x D) 150 x 45 x 100 mm

Width

150 mm

Height

45 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

100 mm

Quantity per pack

1 Stück(e)

Package weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849238 CoreParts MBXSA-AC0005 Laptop PSU 36 W 12 V 3 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.