• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXSO-AC0012 Laptop PSU 100 W 19.5 V 5.13 A

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXSO-AC0012 power supply & voltage converter inner 100 W black

  • / 5.13 A
  • 100 W Power
  • Used at: Indoors
  • Suited for notebooks from Sony

Technical specifications

Product type

Laptop PSU

Type

MBXSO-AC0012

Type

Inside

for brands

Sony

Compatible with

Sony

Output

6.5/4.4 coaxial connector

100 W

Input voltage

230 V

No. of outputs

1 x

Output voltage

19.5 V

Output current (max.) - rounded

5.13 A

Max. output current

5.13 A

Dim

(W x H x D) 150 x 45 x 100 mm

Width

150 mm

Height

45 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

100 mm

Quantity per pack

1 Stück(e)

Package weight

200 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849243 CoreParts MBXSO-AC0012 Laptop PSU 100 W 19.5 V 5.13 A

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.