• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXUN-65W-AC0002 Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXUN-65W-AC0002 mains plug-adapter universal

  • /
  • 65 W Power
  • Suited for notebooks from Multimedia Notebook

Technical specifications

Product type

Laptop PSU

Type

MBXUN-65W-AC0002

for brands

Multimedia Notebook

Output

Plug

65 W

Input voltage

230 V

No. of outputs

1 x

UKCA

yes

Current rating

3.42 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3858145 CoreParts MBXUN-65W-AC0002 Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.