
1/2
Laptop PSU
MBXUSBC-AC0005
Inside
Multimedia Notebook
Jede Marke
USB-C® plug
45 W
230 V
100 - 240 V
1 x
(W x H x D) 159 x 30 x 104 mm
159 mm
30 mm
150 g
Black
Indoors
2 m
2 m
104 mm
Plastic
0.1 W
yes
yes
yes
1 Stück(e)
no
no
yes
230 g
no
100 V
2.25 A
User & Safety Instructions 3849516 CoreParts MBXUSBC-AC0005 Laptop PSU 45 W
The necessary accessories are required to use the article as described.