• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MBXUSBC-AC0031 Laptop PSU 33 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MBXUSBC-AC0031 internal power supply & voltage converter 33 W black

  • /
  • 33 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Multimedia Notebook

Technical specifications

Product type

Laptop PSU

Type

MBXUSBC-AC0031

Type

Inside

for brands

Multimedia Notebook

Output

USB-C® plug

33 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Dim

(W x H x D) 30 x 70 x 30 mm

Width

30 mm

Height

70 mm

Weight

20 g

Factory colour

Black

Used at

Indoors

Depth

30 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

UKCA

yes

Overload protection

yes

Quantity per pack

1 Stück(e)

On/off switch

no

Short circuit protection

yes

Package weight

360 g

Input operation voltage (min)

100 V

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849258 CoreParts MBXUSBC-AC0031 Laptop PSU 33 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.