

Laptop PSU
MBXUSBC-AC0033
Inside
Multimedia Notebook
USB-C® plug
65 W
230 V
110 - 230 V
1 x
20 V
3.5 A
3.5 A
(W x H x D) 187 x 30 x 130 mm
187 mm
30 mm
350 g
Black
Indoors
130 mm
Plastic
0.21 W
no
yes
yes
1 Stück(e)
yes
no
no
yes
430 g
yes
100 V
3.5 A
User & Safety Instructions 3849260 CoreParts MBXUSBC-AC0033 Laptop PSU 65 W 20 V 3.5 A
The necessary accessories are required to use the article as described.