• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

CoreParts MSPF1060 Laptop fan Silver 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MSPF1060 Laptop fan Silver 1 pc(s)

  • Fan
  • Intel NUC 10 I3 I5 I7, NUC10I3FNH, NUC10I5FNH, BXNUC10i3FNKN, NUC10i3FNKN, BXNUC10i3FNK1, BXNUC10i3FNK2, BXNUC10i3FNK3
  • silver
  • 1 pieces(s)
  • This text is machine translated.

Technical specifications

  • Intel NUC 10 I3 I5 I7, NUC10I3FNH, NUC10I5FNH, BXNUC10i3FNKN, NUC10i3FNKN, BXNUC10i3FNK1, BXNUC10i3FNK2, BXNUC10i3FNK3
Product type

Laptop fan

Factory colour

Silver

Width

74 mm

Height

15 mm

Depth

70 mm

Weight

10 g

Type

MSPF1060

Type

Fan

UKCA

yes

Quantity per pack

1 Stück(e)

Package weight

20 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3838021 CoreParts MSPF1060 Laptop fan Silver 1 pc(s)