• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MSPT2006PRO Laptop PSU 60 W 15 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MSPT2006PRO power supply & voltage converter inner 60 W black

  • /
  • 60 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Microsoft

Technical specifications

  • Suitable for Surface Pro 3/4/5/6/7/8/9
Product type

Laptop PSU

Type

MSPT2006PRO

Type

Inside

for brands

Microsoft

Compatible with

Microsoft

60 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

15 V

Dim

(W x H x D) 138 x 51 x 104 mm

Width

138 mm

Height

51 mm

Weight

120 g

Factory colour

Black

Used at

Indoors

Depth

104 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Compatible with

Surface Pro 3/4/5/6/7/8/9

UKCA

yes

Overload protection

yes

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

218 g

Input operation voltage (min)

100 V

AC adapter output current

4 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849266 CoreParts MSPT2006PRO Laptop PSU 60 W 15 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.