• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MSPT2116 Laptop PSU 24 W 12 V

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MSPT2116 power supply & voltage converter internal 24 W black

  • /
  • 24 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Brother

Technical specifications

  • COMPATIBILITY: P-TOUCH PT-2470, PT-7600VP, PT-7600, PT-7500, PT-7500VP, PT-340 C, PT-540 C
Product type

Laptop PSU

Type

MSPT2116

Type

Inside

for brands

Brother

Compatible with

Brother

Output

5.5/2.1 coaxial connector

24 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Output voltage

12 V

Dim

(W x H x D) 97 x 37 x 83 mm

Width

97 mm

Height

37 mm

Weight

300 g

Factory colour

Black

Used at

Indoors

Depth

83 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

Overload protection

yes

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

122 g

Input operation voltage (min)

100 V

AC adapter output current

2 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3851510 CoreParts MSPT2116 Laptop PSU 24 W 12 V

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.