• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MSPT2121-UK Laptop PSU 15 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MSPT2121-UK internal power supply & voltage converter 15 W black

  • /
  • 15 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Microsoft

Technical specifications

  • Output voltage 5.25 V
  • Suitable for: Surface 3, HP Chromebook 11 G2 G6V82ES
Product type

Laptop PSU

Type

MSPT2121-UK

Type

Inside

for brands

Microsoft

Output

Micro USB

15 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Dim

(W x H x D) 60 x 30 x 40 mm

Width

60 mm

Height

30 mm

Weight

100 g

Factory colour

Black

Used at

Indoors

Depth

40 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

Compatible with

Surface 3, HP Chromebook 11 G2 G6V82ES

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

120 g

Detachable power connectors

no

Input operation voltage (min)

100 V

AC adapter output current

3 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849522 CoreParts MSPT2121-UK Laptop PSU 15 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.