• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MSPT2125 Laptop PSU 15.7 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MSPT2125 power supply & voltage converter inner 15.7 W black

  • /
  • 15.7 W Power
  • Used at: Indoors
  • Input voltage range 100 - 240 V
  • Suited for notebooks from HP

Technical specifications

  • Output voltage 5.25 V
  • Suitable for: Pro Tablet 608 G1 Pro Tablet 608 G1 Pro Tablet 608 G1 Base Model
Product type

Laptop PSU

Type

MSPT2125

Type

Inside

for brands

HP

Compatible with

HP

Output

USB-C® plug

15.7 W

Input voltage

230 V

Input voltage

100 - 240 V

No. of outputs

1 x

Dim

(W x H x D) 158 x 48 x 105 mm

Width

158 mm

Height

48 mm

Weight

150 g

Factory colour

Black

Used at

Indoors

Depth

105 mm

Material (details)

Plastic

Power consumption (standby)

0.1 W

Compatible with

Pro Tablet 608 G1 Pro Tablet 608 G1 Pro Tablet 608 G1 Base Model

Overload protection

yes

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

158 g

Input operation voltage (min)

100 V

AC adapter output current

3 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849523 CoreParts MSPT2125 Laptop PSU 15.7 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.