• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts MUXMBA-00019 Laptop PSU 65 W

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts MUXMBA-00019 internal power supply & voltage converter 65 W black

  • /
  • 65 W Power
  • Used at: Indoors
  • Input voltage range 110 - 230 V
  • Suited for notebooks from Multimedia Notebook

Technical specifications

  • Output voltage 18.5 V
  • Suitable for HP Elite Book 2530p
Product type

Laptop PSU

Type

MUXMBA-00019

Type

Inside

for brands

Multimedia Notebook

Output

7.4/5.0 coaxial connector

65 W

Input voltage

230 V

Input voltage

110 - 230 V

No. of outputs

1 x

Dim

(W x H x D) 120 x 30 x 300 mm

Width

120 mm

Height

30 mm

Weight

250 g

Factory colour

Black

Used at

Indoors

Depth

300 mm

Material (details)

Plastic

Power consumption (standby)

0.21 W

Compatible with

HP EliteBook 2530p

Overload protection

yes

Adjustable output voltage

no

Quantity per pack

1 Stück(e)

Batteries included

no

On/off switch

no

Short circuit protection

yes

Package weight

380 g

Detachable power connectors

yes

Input operation voltage (min)

100 V

AC adapter output current

3.5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849277 CoreParts MUXMBA-00019 Laptop PSU 65 W

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.