• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

CoreParts N8N14AA-CP Laptop PSU

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CoreParts N8N14AA-CP Power Supply & Voltage Converters

  • /
  • Power
  • Suited for notebooks from Multimedia Notebook

Technical specifications

Product type

Laptop PSU

Type

N8N14AA-CP

for brands

Multimedia Notebook

Output

USB-C® plug

Input voltage

230 V

No. of outputs

1 x

Dim

(W x H x D) 189 x 30 x 127 mm

Width

189 mm

Height

30 mm

Weight

150 g

Depth

127 mm

Package weight

360 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3849278 CoreParts N8N14AA-CP Laptop PSU

What kind of Laptop Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.