• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923
Start

CoreParts PoS terminal battery

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Medical Technology Battery CoreParts PoS terminal battery

  • Capacity
  • Reliable and durable

Technical specifications

Product type

PoS terminal battery

Type

MBXPOS-BA0379

Weight

50 g

Type

Battery

Rechargeable

Yes

Dim

(W x H x D) 21 x 66 x 18 mm

Factory colour

Black

Depth

18 mm

Height

66 mm

Width

21 mm

Battery voltage

3.7 V

Compatible with

Ingenico, REA Card, Newland

Quantity per pack

1 Stück(e)

Package weight

56 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3847560 CoreParts PoS terminal battery

Description

High-quality rechargeable replacement battery for industrial remotes N/A.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.